
LA LED 68 50 SA | |
|---|---|
DigiKey Part Number  | 5496-LALED6850SA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LA LED 68 50 SA  | 
Description  | Heatsink for LEDs  | 
Customer Reference  | |
Detailed Description  | Heat Sink Aluminum 43.47W @ 60°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LA LED 68 50 SA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | *  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Attachment Method  | -  | |
Shape  | Round  | |
Length  | 1.969" (50.00mm)  | |
Diameter  | 2.697" (68.50mm)  | |
Power Dissipation @ Temperature Rise  | 43.47W @ 60°C  | |
Thermal Resistance @ Forced Air Flow  | 1.38°C/W  | |
Material  | ||
Material Finish  | Black Anodized  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.284.54000 | kr.284.54 | 
| Unit Price without VAT: | kr.284.54000 | 
|---|---|
| Unit Price with VAT: | kr.355.67500 | 

