Heat Sink Aluminum 2.3W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICK SMD N 26 MI

DigiKey Part Number
5496-ICKSMDN26MI-ND
Manufacturer
Manufacturer Product Number
ICK SMD N 26 MI
Description
Heatsink for DIL-IC, PLCC and SM
Customer Reference
Detailed Description
Heat Sink Aluminum 2.3W @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
ICK SMD N 26 MI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.315" (8.00mm)
Mfr
Fin Height
0.157" (4.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
2.3W @ 60°C
Part Status
Active
Thermal Resistance @ Natural
26°C/W
Shape
Rectangular
Material
Length
1.024" (26.00mm)
Material Finish
Solderable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.951.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.13.69400kr.136.94
Unit Price without VAT:kr.13.69400
Unit Price with VAT:kr.17.11750