New at DigiKey
SK 571 37,5 SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 571 37,5 SA

DigiKey Part Number
5496-SK57137,5SA-ND
Manufacturer
Manufacturer Product Number
SK 571 37,5 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 64W @ 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
Thermal Adhesive, Thermal Foil
Shape
Round
Length
1.476" (37.50mm)
Diameter
2.756" (70.00mm)
Power Dissipation @ Temperature Rise
64W @ 80°C
Thermal Resistance @ Forced Air Flow
1.25°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr.960.00 or more for products shipped by Fischer Elektronik
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.42.30500kr.84.61
Unit Price without VAT:kr.42.30500
Unit Price with VAT:kr.52.88125