
ICK SMD F 8 MI | |
|---|---|
DigiKey Part Number | 5496-ICKSMDF8MI-ND |
Manufacturer | |
Manufacturer Product Number | ICK SMD F 8 MI |
Description | Heatsink for DIL-IC, PLCC and SM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 0.81W @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | ICK SMD F 8 MI Models |
Category | Width 0.315" (8.00mm) |
Mfr | Fin Height 0.157" (4.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 0.81W @ 60°C |
Part Status Active | Thermal Resistance @ Natural 74°C/W |
Shape Rectangular | Material |
Length 0.315" (8.00mm) | Material Finish Solderable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.81300 | kr.88.13 |
| Unit Price without VAT: | kr.8.81300 |
|---|---|
| Unit Price with VAT: | kr.11.01625 |



