
| SK LED 4 75 ME AD | |
|---|---|
| DigiKey Part Number | 5496-SKLED475MEAD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SK LED 4 75 ME AD | 
| Description | Heatsink for LEDs | 
| Customer Reference | |
| Detailed Description | Heat Sink Aluminum 42.37W @ 60°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | * | |
| Packaging | Bulk | |
| Part Status | Active | |
| Attachment Method | Thermal Adhesive, Thermal Foil | |
| Shape | Round | |
| Length | 2.953" (75.00mm) | |
| Diameter | 2.697" (68.50mm) | |
| Power Dissipation @ Temperature Rise | 42.37W @ 60°C | |
| Thermal Resistance @ Forced Air Flow | 1.42°C/W | |
| Material | ||
| Material Finish | Natural Anodized | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.94.98000 | kr.94.98 | 
| Unit Price without VAT: | kr.94.98000 | 
|---|---|
| Unit Price with VAT: | kr.118.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark