
ICK S 10 x 10 x 12,5 | |
|---|---|
DigiKey Part Number | 5496-ICKS10x10x12,5-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 10 x 10 x 12,5 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.66W @ 60°C |
Datasheet | Datasheet |
Category | Width 0.394" (10.00mm) |
Mfr | Fin Height 0.413" (10.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 2.66W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.5°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 22.5°C/W |
Shape Square | Material |
Length 0.394" (10.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.20.32000 | kr.101.60 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |


