
GS 220 4 | |
---|---|
DigiKey Part Number | 5496-GS2204-ND |
Manufacturer | |
Manufacturer Product Number | GS 220 4 |
Description | Mica wafers GS 220 4 |
Customer Reference | |
Detailed Description | Thermal Pad 12.00mm x 18.00mm Rectangular None |
Datasheet | Datasheet |
EDA/CAD Models | GS 220 4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | - | |
Shape | Rectangular | |
Outline | 12.00mm x 18.00mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | None | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | kr.0.25600 | kr.89.60 |
Unit Price without VAT: | kr.0.25600 |
---|---|
Unit Price with VAT: | kr.0.32000 |