
BL 6 32 | |
|---|---|
DigiKey Part Number | 5496-BL632-ND |
Manufacturer | |
Manufacturer Product Number | BL 6 32 |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 32 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.122" (3.10mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 150VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.50.84500 | kr.101.69 |
| Unit Price without VAT: | kr.50.84500 |
|---|---|
| Unit Price with VAT: | kr.63.55625 |



