
BL 17 SMD 2 TR | |
|---|---|
DigiKey Part Number | 5496-BL17SMD2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL 17 SMD 2 TR |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Tape & Reel (TR) | Insulation Height 0.276" (7.00mm) |
Part Status Active | Contact Length - Post 0.205" (5.21mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 150VDC |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.6.72000 | kr.80.64 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |








