
BL 16 SMD 067 18 SM | |
|---|---|
DigiKey Part Number | 5496-BL16SMD06718SM-ND |
Manufacturer | |
Manufacturer Product Number | BL 16 SMD 067 18 SM |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Termination |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 150VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.26.37333 | kr.79.12 |
| Unit Price without VAT: | kr.26.37333 |
|---|---|
| Unit Price with VAT: | kr.32.96666 |











