
BL 15 SMD 089 8 B SM | |
|---|---|
DigiKey Part Number | 5496-BL15SMD0898BSM-ND |
Manufacturer | |
Manufacturer Product Number | BL 15 SMD 089 8 B SM |
Description | for 0.635 mm and up to 0.85 mm |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Tube | Insulation Height 0.276" (7.00mm) |
Part Status Active | Operating Temperature -40°C ~ 163°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Precision | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 150VDC |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.20.09800 | kr.200.98 |
| Unit Price without VAT: | kr.20.09800 |
|---|---|
| Unit Price with VAT: | kr.25.12250 |



