
FTLF8556E1PCL | |
|---|---|
DigiKey Part Number | 775-FTLF8556E1PCL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8556E1PCL |
Description | 850NM OXIDE VCSEL, 50GE, 53.125 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 26.56GBd 850nm 3.14V ~ 3.46V LC Duplex Pluggable, SFP56 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet |
Packaging Bulk | Voltage - Supply 3.14V ~ 3.46V |
Part Status Active | Connector Type LC Duplex |
Data Rate 26.56GBd | Mounting Type Pluggable, SFP56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,496.91000 | kr.5,496.91 |
| Unit Price without VAT: | kr.5,496.91000 |
|---|---|
| Unit Price with VAT: | kr.6,871.13750 |

