
9D.01.5.400.0111 | |
---|---|
DigiKey Part Number | 2066-9D.01.5.400.0111-ND |
Manufacturer | |
Manufacturer Product Number | 9D.01.5.400.0111 |
Description | POWER DIST BLOCK 400 A 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 400 A 1.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 400MCM (kcmil) - 3/0 AWG | |
Load Side Wire/Stud Size | 2-14 AWG | |
Voltage - Rated | 1.5 V | |
Current Rating (Amps) | 400 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.593.09000 | kr.593.09 |
Unit Price without VAT: | kr.593.09000 |
---|---|
Unit Price with VAT: | kr.741.36250 |