



9D.01.5.080.0304 | |
|---|---|
DigiKey Part Number | 2066-9D.01.5.080.0304-ND |
Manufacturer | |
Manufacturer Product Number | 9D.01.5.080.0304 |
Description | POWER DIST BLOCK 80 A 7POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 80 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-14 AWG | |
Load Side Wire/Stud Size | 10-14 AWG | |
Current Rating (Amps) | 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.84000 | kr.135.84 |
| 10 | kr.97.11100 | kr.971.11 |
| 25 | kr.86.71640 | kr.2,167.91 |
| 50 | kr.80.53340 | kr.4,026.67 |
| 100 | kr.75.58430 | kr.7,558.43 |
| 250 | kr.70.59860 | kr.17,649.65 |
| 500 | kr.67.76770 | kr.33,883.85 |
| Unit Price without VAT: | kr.135.84000 |
|---|---|
| Unit Price with VAT: | kr.169.80000 |






