
94.12SMA | |
|---|---|
DigiKey Part Number | 2066-94.12SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.12SMA |
Description | PCB SCKT FOR 55.32 W/094.51 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 55.32 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.12.31360 | kr.615.68 |
| Unit Price without VAT: | kr.12.31360 |
|---|---|
| Unit Price with VAT: | kr.15.39200 |

