


94.13SMA | |
|---|---|
DigiKey Part Number | 2066-94.13SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.13SMA |
Description | PCB SCKT FOR 55.33 W/094.51 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Category | Number of Positions 11 |
Manufacturer Finder Relays, Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Box | For Use With/Related Products 55.33 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.15.13400 | kr.151.34 |
| 25 | kr.14.45520 | kr.361.38 |
| 50 | kr.13.95940 | kr.697.97 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |







