
94.04SMA | |
|---|---|
DigiKey Part Number | 2066-94.04SMA-ND |
Manufacturer | |
Manufacturer Product Number | 94.04SMA |
Description | RLY SOCKET FOR 55.34 W/094.71 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.32, 55.34 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.41.26700 | kr.412.67 |
| Unit Price without VAT: | kr.41.26700 |
|---|---|
| Unit Price with VAT: | kr.51.58375 |

