
93.61.8.230 | |
|---|---|
DigiKey Part Number | 2066-93.61.8.230-ND |
Manufacturer | |
Manufacturer Product Number | 93.61.8.230 |
Description | DIN-RAIL SCREW TERMINAL (BOX CLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 34.51, 34.81 Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.71.68600 | kr.716.86 |
| Unit Price without VAT: | kr.71.68600 |
|---|---|
| Unit Price with VAT: | kr.89.60750 |

