
90.13 | |
|---|---|
DigiKey Part Number | 2066-90.13-ND |
Manufacturer | |
Manufacturer Product Number | 90.13 |
Description | RLY SOCKET FOR 60.13 |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Finder Relays, Inc. | Number of Positions 11 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Obsolete | For Use With/Related Products 60.13 Relays |

