
85.03.8.240.0000 | |
|---|---|
DigiKey Part Number | 2066-85.03.8.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 85.03.8.240.0000 |
Description | RELAY TIME DELAY 100HR 10A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay 3PDT (3 Form C) 0.05 Sec ~ 100 Hrs Delay 10A @ 250VAC Socketable |
Category | Circuit 3PDT (3 Form C) |
Manufacturer Finder Relays, Inc. | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | Voltage - Supply 230 ~ 240VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.94000 | kr.453.94 |
| Unit Price without VAT: | kr.453.94000 |
|---|---|
| Unit Price with VAT: | kr.567.42500 |


