
83.82.0.240.0000 | |
|---|---|
DigiKey Part Number | 2066-83.82.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 83.82.0.240.0000 |
Description | RELAY TIME DELAY 240HR 16A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay DPST-NO (2 Form A) 0.05 Sec ~ 240 Hrs Delay 16A @ 250VAC DIN Rail |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Finder Relays, Inc. | Delay Time 0.05 Sec ~ 240 Hrs |
Series | Contact Rating @ Voltage 16A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Star Delta Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.615.11000 | kr.615.11 |
| Unit Price without VAT: | kr.615.11000 |
|---|---|
| Unit Price with VAT: | kr.768.88750 |











