
| 39.60.0.240.8240 | |
|---|---|
| DigiKey Part Number | 2066-39.60.0.240.8240-ND | 
| Manufacturer | |
| Manufacturer Product Number | 39.60.0.240.8240 | 
| Description | SSR RELAY SPST-NO 2A 12-275V | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Circuit | ||
| Output Type | AC | |
| Voltage - Input | 240VAC/DC | |
| Voltage - Load | 12 V ~ 275 V | |
| Load Current | 2 A | |
| Termination Style | Spring Terminal | |
| Operating Temperature | -20°C ~ 55°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Approval Agency | CE, cURus, EAC | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.329.37600 | kr.3,293.76 | 
| Unit Price without VAT: | kr.329.37600 | 
|---|---|
| Unit Price with VAT: | kr.411.72000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark