
7F.20.8.120.2055 | |
---|---|
DigiKey Part Number | 2066-7F.20.8.120.2055-ND |
Manufacturer | |
Manufacturer Product Number | 7F.20.8.120.2055 |
Description | FAN W/FILTER SIZE 2 32.4CFM 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 32.4 CFM 4.92" L x 4.92" W (125.0mm x 125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 120VAC | |
Specifications | Fan, AC, Square, 32.4 CFM | |
Size / Dimension | 4.92" L x 4.92" W (125.0mm x 125.0mm) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.511.68000 | kr.511.68 |
10 | kr.414.85400 | kr.4,148.54 |
25 | kr.379.39720 | kr.9,484.93 |
50 | kr.377.99940 | kr.18,899.97 |
Unit Price without VAT: | kr.511.68000 |
---|---|
Unit Price with VAT: | kr.639.60000 |