
78.J1.1.230.2402 | |
|---|---|
DigiKey Part Number | 2066-78.J1.1.230.2402-ND |
Manufacturer | |
Manufacturer Product Number | 78.J1.1.230.2402 |
Description | MODULAR SWITCHING POWER SUPPLY - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.2A |
Manufacturer Finder Relays, Inc. | Power (Watts) 77W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 87.5% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.20" L x 1.27" W x 4.94" H (106.6mm x 32.3mm x 125.5mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus, UKCA |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.94000 | kr.281.94 |
| 10 | kr.247.78600 | kr.2,477.86 |
| 25 | kr.235.38120 | kr.5,884.53 |
| 50 | kr.226.41160 | kr.11,320.58 |
| 100 | kr.217.78470 | kr.21,778.47 |
| 250 | kr.206.88180 | kr.51,720.45 |
| Unit Price without VAT: | kr.281.94000 |
|---|---|
| Unit Price with VAT: | kr.352.42500 |

