
7F.31.9.024.1020 | |
|---|---|
DigiKey Part Number | 2066-7F.31.9.024.1020-ND |
Manufacturer | |
Manufacturer Product Number | 7F.31.9.024.1020 |
Description | OUTDOOR EXHAUST FAN SIZE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 3.62" L x 3.62" W (92.0mm x 92.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | - | |
Size / Dimension | 3.62" L x 3.62" W (92.0mm x 92.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.64000 | kr.544.64 |
| Unit Price without VAT: | kr.544.64000 |
|---|---|
| Unit Price with VAT: | kr.680.80000 |

