77.55.8.230.8650 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 36
Unit Price: kr.668.55000
Datasheet
Image for 77.55.8.230.8650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77.55.8.230.8650

DigiKey Part Number
2066-77.55.8.230.8650-ND
Manufacturer
Manufacturer Product Number
77.55.8.230.8650
Description
SSR RELAY SPST-NO 50A 43.2-660V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC
Mfr
Voltage - Load
43.2 V ~ 660 V
Series
Load Current
50 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus, EAC
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM1A60A50Carlo Gavazzi Inc.361864-1232-NDkr.668.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes