
67.23.9.012.4500 | |
---|---|
DigiKey Part Number | 2066-67.23.9.012.4500-ND |
Manufacturer | |
Manufacturer Product Number | 67.23.9.012.4500 |
Description | RELAY GEN PURPOSE 3PST 50A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-NO (3 Form A) 12VDC Coil Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | 34500VA | |
Coil Current | 224 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 53.5 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.296.05100 | kr.2,960.51 |
Unit Price without VAT: | kr.296.05100 |
---|---|
Unit Price with VAT: | kr.370.06375 |