
62.82.8.240.4300 | |
|---|---|
DigiKey Part Number  | 2066-62.82.8.240.4300-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 62.82.8.240.4300  | 
Description  | RELAY GEN PURPOSE DPST 16A 240V  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | ||
Coil Voltage  | ||
Contact Form  | DPST-NO (2 Form A)  | |
Contact Rating (Current)  | 16 A  | |
Switching Voltage  | 400VAC - Max  | |
Load - Max Switching  | 6400VA  | |
Coil Current  | 12.5 mA  | |
Coil Type  | Non Latching  | |
Features  | -  | |
Termination Style  | Quick Connect - 0.250" (6.3mm)  | |
Seal Rating  | -  | |
Coil Insulation  | -  | |
Must Operate Voltage  | 204 VAC  | |
Must Release Voltage  | 48 VAC  | |
Operate Time  | 11 ms  | |
Release Time  | 4 ms  | |
Operating Temperature  | -40°C ~ 70°C  | |
Contact Material  | Silver Tin Oxide (AgSnO)  | |
Approval Agency  | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE  | |
Relay Type  | ||
Grade  | -  | |
Qualification  | -  | |
Coil Resistance  | 6.3 kOhms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.117.43400 | kr.1,174.34 | 
| Unit Price without VAT: | kr.117.43400 | 
|---|---|
| Unit Price with VAT: | kr.146.79250 | 

