



62.33.8.120.0040 | |
|---|---|
DigiKey Part Number | 2066-62.33.8.120.0040-ND |
Manufacturer | |
Manufacturer Product Number | 62.33.8.120.0040 |
Description | RELAY GEN PURPOSE 3PDT 16A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Obsolete | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.94 kOhms |
Coil Current 18.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2903703 | Phoenix Contact | 5 | 2903703-ND | kr.103.22000 | Similar |


