cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.32.9.125.0040

DigiKey Part Number
2066-62.32.9.125.0040-ND
Manufacturer
Manufacturer Product Number
62.32.9.125.0040
Description
PLUG-IN POWER RELAY, DPDT 15A ,
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
10.4 mA
Coil Type
Non Latching
Features
Mechanical Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
100 VDC
Must Release Voltage
25 VDC
Operate Time
11 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
12 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.