
62.31.9.048.4800 | |
|---|---|
DigiKey Part Number | 2066-62.31.9.048.4800-ND |
Manufacturer | |
Manufacturer Product Number | 62.31.9.048.4800 |
Description | PLUG-IN POWER RELAY, SPST-NO 16A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 62.31.9.048.4800 Models |
Category | Features Magnetic Blowout |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 16 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 50°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.77 kOhms |
Coil Current 27 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.00000 | kr.145.00 |
| Unit Price without VAT: | kr.145.00000 |
|---|---|
| Unit Price with VAT: | kr.181.25000 |

