



58.P4.8.120.0060SPA | |
|---|---|
DigiKey Part Number | 2066-58.P4.8.120.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.P4.8.120.0060SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 11 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.99000 | kr.174.99 |
| 10 | kr.155.85800 | kr.1,558.58 |
| 30 | kr.147.46433 | kr.4,423.93 |
| 50 | kr.143.71380 | kr.7,185.69 |
| 100 | kr.138.77500 | kr.13,877.50 |
| 250 | kr.132.50156 | kr.33,125.39 |
| 500 | kr.127.94142 | kr.63,970.71 |
| Unit Price without VAT: | kr.174.99000 |
|---|---|
| Unit Price with VAT: | kr.218.73750 |


