

58.33.9.024.0050SPA | |
---|---|
DigiKey Part Number | 2066-58.33.9.024.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.33.9.024.0050SPA |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.166.59000 | kr.166.59 |
10 | kr.148.37800 | kr.1,483.78 |
30 | kr.140.39033 | kr.4,211.71 |
50 | kr.136.82040 | kr.6,841.02 |
100 | kr.132.11900 | kr.13,211.90 |
250 | kr.126.14680 | kr.31,536.70 |
500 | kr.121.80596 | kr.60,902.98 |
Unit Price without VAT: | kr.166.59000 |
---|---|
Unit Price with VAT: | kr.208.23750 |