78.2E.1.230.2414 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 0
Unit Price: kr.1,814.46000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.2E.1.230.2414

DigiKey Part Number
2066-78.2E.1.230.2414-ND
Manufacturer
Manufacturer Product Number
78.2E.1.230.2414
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 265 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
275V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
2.5 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
5.09" L x 2.36" W x 5.35" H (129.3mm x 60.0mm x 136.0mm)
Approval Agency
CE, cULus, EAC
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,814.46000kr.1,814.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,814.46000
Unit Price with VAT:kr.2,268.07500