
45.71.7.024.0310 | |
|---|---|
DigiKey Part Number | 2066-45.71.7.024.0310-ND |
Manufacturer | |
Manufacturer Product Number | 45.71.7.024.0310 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NC (1 Form B) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 16 A | Approval Agency cURus, EAC, ENEC, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.6 kOhms |
Coil Current 15 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.36.83500 | kr.368.35 |
| 25 | kr.35.17440 | kr.879.36 |
| 50 | kr.33.96980 | kr.1,698.49 |
| 100 | kr.32.80440 | kr.3,280.44 |
| 250 | kr.31.32416 | kr.7,831.04 |
| 500 | kr.30.24814 | kr.15,124.07 |
| 1.000 | kr.29.20819 | kr.29,208.19 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |

