
40.52.6.012.0000 | |
|---|---|
DigiKey Part Number | 2066-40.52.6.012.0000-ND |
Manufacturer | |
Manufacturer Product Number | 40.52.6.012.0000 |
Description | Miniature PCB/plug-in relay |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC/DC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 40.52.6.012.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 83 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 130 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.87000 | kr.83.87 |
| Unit Price without VAT: | kr.83.87000 |
|---|---|
| Unit Price with VAT: | kr.104.83750 |










