



39.61.0.125.0060 | |
|---|---|
DigiKey Part Number | 2066-39.61.0.125.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.61.0.125.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 125VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 5.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12.5 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 22.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.94000 | kr.151.94 |
| 10 | kr.135.34700 | kr.1,353.47 |
| 30 | kr.128.06200 | kr.3,841.86 |
| 50 | kr.124.80640 | kr.6,240.32 |
| 100 | kr.120.51840 | kr.12,051.84 |
| 250 | kr.115.07096 | kr.28,767.74 |
| 500 | kr.111.11104 | kr.55,555.52 |
| Unit Price without VAT: | kr.151.94000 |
|---|---|
| Unit Price with VAT: | kr.189.92500 |

