

39.61.0.024.0060 | |
---|---|
DigiKey Part Number | 2066-39.61.0.024.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.61.0.024.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 11 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC/DC | |
Must Release Voltage | 2.4 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.2 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.135.49000 | kr.135.49 |
10 | kr.120.67200 | kr.1,206.72 |
30 | kr.114.17600 | kr.3,425.28 |
50 | kr.111.27420 | kr.5,563.71 |
100 | kr.107.45150 | kr.10,745.15 |
250 | kr.102.59532 | kr.25,648.83 |
500 | kr.99.06572 | kr.49,532.86 |
Unit Price without VAT: | kr.135.49000 |
---|---|
Unit Price with VAT: | kr.169.36250 |