
| 39.20.7.006.9024 | |
|---|---|
| DigiKey Part Number | 2066-39.20.7.006.9024-ND | 
| Manufacturer | |
| Manufacturer Product Number | 39.20.7.006.9024 | 
| Description | SSR MASTER OUTPUT SPST-NO | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | DC Input Module Output Module 6A 24VDC Output 6VDC Supply | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Finder Relays, Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | DC Input Module | |
| Color | Black | |
| Style | DIN Rail Mount | |
| Voltage - Input | 6VDC | |
| Voltage - Output | 24VDC | |
| Current - Output | 6A | |
| Turn On Time | 0.20ms | |
| Turn Off Time | 0.60ms | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.209.19000 | kr.2,091.90 | 
| Unit Price without VAT: | kr.209.19000 | 
|---|---|
| Unit Price with VAT: | kr.261.48750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark