
38.41.7.024.9024 | |
|---|---|
DigiKey Part Number | 2066-38.41.7.024.9024-ND |
Manufacturer | |
Manufacturer Product Number | 38.41.7.024.9024 |
Description | SSR RELAY SPST-NO 5A 1.5-35V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 38.41.7.024.9024 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 1.5 V ~ 35 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.272.60100 | kr.2,726.01 |
| Unit Price without VAT: | kr.272.60100 |
|---|---|
| Unit Price with VAT: | kr.340.75125 |








