34.81.7.024.7048
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.81.7.024.7048

DigiKey Part Number
2066-34.81.7.024.7048-ND
Manufacturer
Manufacturer Product Number
34.81.7.024.7048
Description
SSR RELAY SPST-NO 100MA 1.5-48V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 5-SIP
Datasheet
 Datasheet
EDA/CAD Models
34.81.7.024.7048 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
DC
Voltage - Input
24VDC
Voltage - Load
1.5 V ~ 48 V
Load Current
100 mA
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Package / Case
Supplier Device Package
5-SIP
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
20kr.122.88000kr.2,457.60
Manufacturers Standard Package
Unit Price without VAT:kr.122.88000
Unit Price with VAT:kr.153.60000