
22.32.0.024.4540 | |
|---|---|
DigiKey Part Number | 2066-22.32.0.024.4540-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.024.4540 |
Description | RELAY 1NC + 1NO 25A 24VACDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 25 A 24VAC/DC Coil DIN Rail |
Category | Termination Style Screw Terminal |
Manufacturer Finder Relays, Inc. | Operating Temperature -20°C ~ 50°C |
Series | Must Operate Voltage 19.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type DIN Rail | Operate Time 30 ms |
Coil Voltage 24VAC/DC | Release Time 20 ms |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Current 83 mA |
Contact Rating (Current) 25 A | Coil Power 2W |
Switching Voltage 250VAC - Nom | Coil Resistance 289Ohms |
Features Lighted Indicator, Mechanical Indicator, AUTO-ON-OFF Selector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.04000 | kr.324.04 |
| Unit Price without VAT: | kr.324.04000 |
|---|---|
| Unit Price with VAT: | kr.405.05000 |

