
20.22.8.120.4000 | |
|---|---|
DigiKey Part Number | 2066-20.22.8.120.4000-ND |
Manufacturer | |
Manufacturer Product Number | 20.22.8.120.4000 |
Description | RELAY IMPULSE DPST 16A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 54 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Features Mechanical Indicator, Test Button |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type | Operating Temperature -40°C ~ 40°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, cULus, EAC, RINA, UKCA |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 680 Ohms |
Load - Max Switching 6400VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.46000 | kr.274.46 |
| Unit Price without VAT: | kr.274.46000 |
|---|---|
| Unit Price with VAT: | kr.343.07500 |







