Similar

38.51.0.240.5060 | |
|---|---|
DigiKey Part Number | 2066-38.51.0.240.5060-ND |
Manufacturer | |
Manufacturer Product Number | 38.51.0.240.5060 |
Description | RELAY GEN PURPOSE SPDT 6A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 176 VAC/DC |
Packaging Bulk | Must Release Voltage 24 VAC/DC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2400VA | Coil Resistance 60 kOhms |
Coil Current 4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1123050000 | Weidmüller | 0 | 1123050000-ND | kr.147.53200 | Similar |


