
58.34.9.125.0050SPA | |
---|---|
DigiKey Part Number | 2066-58.34.9.125.0050SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.34.9.125.0050SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 125VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1750VA | |
Coil Current | 7.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 100 VDC | |
Must Release Voltage | 25 VDC | |
Operate Time | 11 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 17.3 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.167.13000 | kr.1,671.30 |
Unit Price without VAT: | kr.167.13000 |
---|---|
Unit Price with VAT: | kr.208.91250 |