
UL TPCM 131308 | |
|---|---|
DigiKey Part Number | 4833-ULTPCM131308-ND |
Manufacturer | |
Manufacturer Product Number | UL TPCM 131308 |
Description | BOX PLAS LGT GRY 5.1"L X 5.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 5.100" L x 5.100" W (129.54mm x 129.54mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.100" L x 5.100" W (129.54mm x 129.54mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 26.0in² (168cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.381.45000 | kr.381.45 |
| 5 | kr.353.53800 | kr.1,767.69 |
| 10 | kr.342.16600 | kr.3,421.66 |
| 25 | kr.327.70400 | kr.8,192.60 |
| Unit Price without VAT: | kr.381.45000 |
|---|---|
| Unit Price with VAT: | kr.476.81250 |


