MNX_KO_trans_sqr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PCM 175/100 T

DigiKey Part Number
4833-ULPCM175/100T-ND
Manufacturer
Manufacturer Product Number
UL PCM 175/100 T
Description
BOX PLASTIC 7.09"L X 7.09"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.090" L x 7.090" W (180.09mm x 180.09mm) X 3.900" (99.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.090" L x 7.090" W (180.09mm x 180.09mm)
Height
3.900" (99.06mm)
Area (L x W)
50.3in² (325cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.924.22000kr.924.22
5kr.856.65000kr.4,283.25
10kr.829.11500kr.8,291.15
25kr.794.10080kr.19,852.52
Manufacturers Standard Package
Unit Price without VAT:kr.924.22000
Unit Price with VAT:kr.1,155.27500