MNX_KO_trans_Rec
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PCM 150/75 T

DigiKey Part Number
4833-ULPCM150/75T-ND
Manufacturer
Manufacturer Product Number
UL PCM 150/75 T
Description
BOX PLASTIC 7.09"L X 5.12"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
7.090" L x 5.120" W (180.09mm x 130.05mm)
Height
3.000" (76.20mm)
Area (L x W)
36.3in² (234cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.716.40000kr.716.40
5kr.664.01400kr.3,320.07
10kr.642.65900kr.6,426.59
25kr.615.51560kr.15,387.89
Manufacturers Standard Package
Unit Price without VAT:kr.716.40000
Unit Price with VAT:kr.895.50000