
UL PCM 150/75 G | |
|---|---|
DigiKey Part Number | 4833-ULPCM150/75G-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 150/75 G |
Description | BOX PLAS LGT GRY 7.09"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 5.120" W (180.09mm x 130.05mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 36.3in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.713.89000 | kr.713.89 |
| 5 | kr.661.69200 | kr.3,308.46 |
| 10 | kr.640.42100 | kr.6,404.21 |
| 25 | kr.613.36920 | kr.15,334.23 |
| Unit Price without VAT: | kr.713.89000 |
|---|---|
| Unit Price with VAT: | kr.892.36250 |




