
UL PCM 150/125 XT | |
---|---|
DigiKey Part Number | 4833-ULPCM150/125XT-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 150/125 XT |
Description | BOX PLASTIC 7.09"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 5.120" W (180.09mm x 130.05mm) | |
Height | 4.900" (124.46mm) | |
Area (L x W) | 36.3in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.805.76000 | kr.805.76 |
5 | kr.746.84200 | kr.3,734.21 |
10 | kr.722.83500 | kr.7,228.35 |
25 | kr.692.30600 | kr.17,307.65 |
Unit Price without VAT: | kr.805.76000 |
---|---|
Unit Price with VAT: | kr.1,007.20000 |